TE Connectivity 6-534237-0

Push-Pull,Receptacle 2.54mm 1 12pin 2A 760nm gold Black Through hole mounting
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534237-0.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-31.39%

CAD Models

Download TE Connectivity 6-534237-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.595
Stock
12,540
3,780
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight, CES
Amphenol Communications Solutions76308-112LF
PV® 2.54mm, Board to Board Connector, 12 Positions,Single Row,Vertical,2.54mm pitch,Card Connector.
Connector Socket Strip Receptacle 12 Position 2.54mm Solder Straight Through Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, SSQ Series
Push-Pull,Receptacle 1 12pin Push-pull type Female Socket Black Through hole mounting

Descriptions

Descriptions of TE Connectivity 6-534237-0 provided by its distributors.

Push-Pull,Receptacle 2.54mm 1 12pin 2A 760nm gold Black Through hole mounting
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
12 Position 2.54 mm Pitch Single Row Push-Pull Female Socket Connector
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
6-534237-0, TE CONNECTIVITY/AMP BRAND
BTB CONNECTOR, RCPT, 12POS, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 12Contacts; Connector Mounting: Through Hole Mount; Product Range: AMPMODU IV/V
12 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 12 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-534237-0 | Internal Number: 6-534237-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534237-0 .