Harwin M20-7821246

Push-Pull,Receptacle 1 12pin Push-pull type Female Socket Black Through hole mounting
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7821246.

IHS

Datasheet1 page7 years ago

Farnell

X-ON

Inventory History

3 month trend:
+30.56%

CAD Models

Download Harwin M20-7821246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 9 contacts
TE Connectivity6-534237-0
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Solder, SS Series, Beryllium Copper
Push-Pull Receptacle, 2.54mm Pitch, 12-Pin, 2.5A, Tin Plated, White, TH

Descriptions

Descriptions of Harwin M20-7821246 provided by its distributors.

Push-Pull,Receptacle 1 12pin Push-pull type Female Socket Black Through hole mounting
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 12POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR