TE Connectivity 1-534237-0

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Automotive Box
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534237-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Factory Futures

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-32.29%

CAD Models

Download TE Connectivity 1-534237-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.546
$ 2.17
Stock
6,526
13,798
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-215297-2
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, CES Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole SL Tube
TE Connectivity1-535541-0
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-534237-0 provided by its distributors.

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Automotive Box
Push-Pull Receptacle 2.54mm 12Pin 2A 760nm Gold Black TH 30.48mm × 3.56mm H
12 MODII VRT SR CE 100/115 Part Number: 1-534237-0 | Internal Number: 1-534237-0 | TE Connectivity |
Headers & Wire Housings RECEPT 12POS .100 R/A AU
1-534237-0, TE CONNECTIVITY/AMP BRAND
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze; Gender:Socket Rohs Compliant: No |Amp Te Connectivity 1-534237-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534237-0.