Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-534206-8

Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534206-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet13 pages0 years ago

IHS

Master Electronics

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+35.15%

CAD Models

Download TE Connectivity 6-534206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-534206-8
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Straight, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Straight, CES
TE Connectivity / AMP6-534267-5
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534998-8
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions87606-318LF
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 6-534206-8 provided by its distributors.

Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Board-Board Connector Receptacle, 36 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity Amp 6-534206-8
36 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 36 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-534206-8 | Internal Number: 6-534206-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty