Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-390112-1

Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD T/R
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-390112-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.66%

CAD Models

Download TE Connectivity 6-390112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-390112-1
Skt, sodimm,144P, sdram3.3V, high, ty-H Rohs Compliant: Yes |Te Connectivity Amp 3-390112-1
TE Connectivity1735251-2
CONN SKT SODIMM 144POS R/A SMD / 144 Position SODIMM DDR2 SDRAM Socket Surface Mount
TE Connectivity6-390113-1
Connector SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD T/R
TE Connectivity390114-1
Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
TE Connectivity / AMP1-1735251-2
Conn DDR SO DIMM SKT 144 POS 0.8mm Solder RA SMD T/R
TE Connectivity3-390114-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray
TE Connectivity390112-1
144 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
TE Connectivity390322-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 6-390112-1 provided by its distributors.

Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD T/R
Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Latch & Eject, Natural Insulator, Socket
Product Range:-; Memory / Card Type:sodimm; Insert & Eject Mechanism:cam-In Locking; No. Of Contacts:144Contacts; Contact Material:copper; Contact Plating:gold Plated Contacts; Body Material:high Temperature Plastic Rohs Compliant: Yes
SKT,SODIMM,144P,SDRAM3.3V,HIGH,T&R DRAM Type: Small Outline (SO) Stack Height: .22 in Stack Height: 5.6 mm Module Orientation: Right Angle Centerline (Pitch): .8 mm Small Outline (SO) .22" 5.6 mm Right Angle | So Dimm | Part Number: 6-390112-1 | Internal Number: 6-390112-1 | .22" | TE Connectivity | AMP-METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-390112-1 .
  • 6-390112-1.