TE Connectivity 390114-1

Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
$ 4.975
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 390114-1.

TE Connectivity

Datasheet2 pages16 years ago
Datasheet9 pages18 years ago

Electro Sonic

Jameco (USA)

Farnell

Inventory History

3 month trend:
+0.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-06-30
LTD Date2019-09-23

Related Parts

TE Connectivity6-390114-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Reel
TE Connectivity / AMP3-390113-1
Skt, sodimm,144P, sdram3.3V, std, ty-H Rohs Compliant: Yes |Te Connectivity Amp 3-390113-1
TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity2013287-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 390114-1 provided by its distributors.

Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
SO DIMM Socket, SKT, 144 POS, 0.8mm Pitch, Solder, RA, SMD, Tray
144 Position Dual Row 0.8mm Pitch Right Angle Low Profile Goldflash SO DIMM
CONN SKT SODIMM 144POS R/A SMD
SKT,SODIMM,144P,SDRAM3.3V,LOW,TY-S, 390114-1
DIMM Connectors 144P DIMM SKT SMD
SOCKET IC, DIMM, SDRAM, 144WAY; Connector type:DIMM; Pin format:DIMM; Ways, No. of:144; Material, contact:Copper Alloy; Plating, contact:Gold; Pitch, lead:0.8mm; Pitch, row:6.2mm; Mounting type:PC Board; Length:69.9mm; Package/Case:SDRAM; Orientation:Right Angle; Rows, No. of:2; Size range:Low

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3901141