TE Connectivity 390112-1

144 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
$ 6.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 390112-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+17.04%

CAD Models

Download TE Connectivity 390112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity390322-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray
TE Connectivity6-390114-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Reel
TE Connectivity390114-1
Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
TE Connectivity1473006-4
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5, SO DIMM Sockets | TE Connectivity 1473006-4
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 390112-1 provided by its distributors.

144 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Latch & Eject, Natural Insulator, Socket
Socket Ic, Dimm, Sdram, 144Way; Product Range:-; Connector Type:Sodimm Socket; No. Of Contacts:144Contacts; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (15-Jan-2018); Contact Termination:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 390112-1..
SKT,SODIMM,144P,SDRAM3.3V,HIGH DRAM Type: Small Outline (SO) Stack Height: .22 in Stack Height: 5.6 mm Module Orientation: Right Angle Number of Positions: 144 Small Outline (SO) .22" 5.6 mm Right Angle | Part Number: 390112-1 | Internal Number: 390112-1 | Alias Number: 650-1285-02 | .22" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 390112-1.
  • 390112-1..