Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-2176089-9

Res Thin Film 0603 59K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R

$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-2176089-9.

IHS

Datasheet4 pages2 years ago
Datasheet11 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.05%

CAD Models

Download TE Connectivity 6-2176089-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA3AEB5902V
Res Thin Film 0603 59K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B59KE1
Res Thin Film 0603 59K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 59K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD0759KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 59kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B59KE1
Res Thin Film 0603 59K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity6-2176089-9
Res Thin Film 0603 59K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity 6-2176089-9 provided by its distributors.

Res Thin Film 0603 59K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.166W, 59000Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
Res Precision High Power Thin Film 0603 59k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 59kΩ ±0.1% 167mW ±25ppm/°C 0603 SMD 1.55mm × 800μm × 450μm
Res, 59K, 0.1%, 0.166W, 0603, Thin Film; |Te Connectivity Holsworthy RP73PF1J59KBTDF
FIXED RESISTOR Chip Resistor 166mW 59kOhm 25ppm/C 0.1%
RP 1J 0.166W 59K 0.1% 25PPM 1K RL Resistance Value: 59K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 59K Ω Thin Film Precision Resistor .1 % | Part Number: 6-2176089-9 | Internal Number: 6-2176089-9 | Alias Number: RP73PF1J59KBTDF | TE Connectivity
RES, 59K, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 59kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J59KBTDF