Descriptions of TE Connectivity 6-2176088-5 provided by its distributors.
Res Thin Film 0603 4.12K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.166W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision High Power Thin Film 0603 4.12k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
TE CONNECTIVITY RP73PF1J4K12BTDF SMD Chip Resistor, Thin Film, 4.12 kohm, 100 V, 0603 [1608 Metric], 166 mW,0.1%, RN73 Series
THIN FILM FIXED RESISTOR 0603 CASE 4.12KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RP73 Series 0603 4 kOhm ±0.1 % 0.166 W ±25 ppm/°C SMT Thin Film Resistor
Surface Mount Thin Film Resistor, RP73 Series, 4.12 kohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
RES SMD 4.12K OHM 0.1% 1/6W 0603
4.12KΩ ±0.1% 160mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*800μm
RES, 4K12, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.12kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
RP 1J 0.166W 4K12 0.1% 25PPM 1K RL Resistance Value: 4.12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 4.12K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J4K12BTDF | Internal Number: 6-2176088-5 | TE Connectivity | Holsworthy