Descriptions of TE Connectivity 6-1879335-5 provided by its distributors.
RES SMD 100 OHM 1% 1/16W 0603 / 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, Thin Film, 100R, 1%, 0603; |Te Connectivity Neohm CPF0603F100RC1
100Ω ±1% ±50ppm/℃ 0.063W,1/16W 0603 SMD mount 1.55mm*800μm*550μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, .063 W, Neohm CPF
CPF 0603 100R 1% 50PPM 1K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F100RC1 | Internal Number: 6-1879335-5 | TE Connectivity | NEOHM
RES, 100R, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device