Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1658013-1

Conn Mictor SB Connector HDR 40 POS 0.8mm Solder ST SMD T/R
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1658013-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-1658013-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.025 Inch Pitch, Surface
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
Molex 53625-0474 Board To Board & Mezzanine Connectors .635 Header Surface Mnt 40 Circuit,
Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.8mm, Tin, SMT, Right Angle, Phosphor Bronze
HIROSE ELECTRICFX8-40P-SV(91)
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 6-1658013-1 provided by its distributors.

Conn Mictor SB Connector HDR 40 POS 0.8mm Solder ST SMD T/R
Conn, Amp - Te Connectivity 6-1658013-1; |Te Connectivity Amp 6-1658013-1
CONN, FFC/FPC, 40POS, 2ROW, 0.8MM; Product Range:MICTOR SB Series; No. of Contacts:40Contacts; Gender:Header; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:G
MSB0.80PL5ASY040FL,GP,10,-TR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Centerline (Pitch): .8 mm PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 6-1658013-1 | Internal Number: 6-1658013-1 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1658013-1 .