Molex 53309-4070

Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.8mm, Tin, SMT, Right Angle, Phosphor Bronze
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53309-4070.

IHS

Datasheet4 pages9 years ago

Molex

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+3.15%

CAD Models

Download Molex 53309-4070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

CONNECTOR, HEADER, 28POS, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Row
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Molex 53625-0474 Board To Board & Mezzanine Connectors .635 Header Surface Mnt 40 Circuit,
HIROSE ELECTRICFX8-40P-SV(91)
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 53309-4070 provided by its distributors.

Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.8mm, Tin, SMT, Right Angle, Phosphor Bronze
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Connector, Header, 40Pos, 2Row, 0.8Mm; Pitch Spacing:0.8Mm; No. Of Contacts:40Contacts; Gender:header; Product Range:53309 Series; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:tin Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533094070
  • 53309-4070-TR250
  • 533094070
  • 533094070TR250