Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1625868-5

Res Thin Film 0805 24.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1625868-5.

IHS

Datasheet11 pages6 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download TE Connectivity 6-1625868-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0805BRD0724R9L
Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity2-1614884-7
Fixed Resistor, Thin Film, 0.1W, 27ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-1614884-6
Res Thin Film 0805 24 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Yageo GroupRT0805BRD0727RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 27Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0724RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 24Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity6-1625868-7
Res Thin Film 0805 26.1 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity6-1625868-5
Res Thin Film 0805 24.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP6-1614890-0
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupAT0805BRD0724R9L
Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-1614890-3
Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 6-1625868-5 provided by its distributors.

Res Thin Film 0805 24.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 24.9 Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
24.9Ω ±0.1% 250mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RES, 24R9, 0.1%, 0.25W, 0805, THIN FILM; Resistance:24.9ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Pre
RP 2A 0.25W 24R9 0.1% 25PPM 1K RL Resistance Value: 24.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 24.9 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A24R9BTDF | Internal Number: 6-1625868-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A24R9BTDF