Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1624112-9

Ind High Frequency Chip Unshielded Wirewound 6.8nH 5% 250MHz 27Q-Factor 700mA 0603 T/R

$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1624112-9.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
+56.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Wirewound 0.068uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.34Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 27Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
Wirewound Inductor, 68 nH, 0.36 ohm, 1 GHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series
Inductor RF Wirewound 0.068uH 5% 200MHz 22Q-Factor Ceramic 0.18A 1.12Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 27Q-Factor Ferrite 450mA 360mOhm DCR 1210 Automotive T/R
Wirewound Inductor, 68Nh 600Ma 5% 1.7Ghz; |Abracon AISC-0603-R068-J-T
Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 6.8 nH, 0.11 ohm, 5 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0062uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity 6-1624112-9 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 6.8nH 5% 250MHz 27Q-Factor 700mA 0603 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 0603
INDUCTOR, 6N8, 5%, 0603 CASE; Inductance: 6.8nH; Product Range: 3650 Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.11ohm; Inductance
3650 0603 6.8nH 5% 2K RL Inductance: .068 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .11 Ω Package Size Code: 0603 0.068 µH High Frequency 700 mA .11 Ω | High Frequency & Rf Inductor | Part Number: 36501J6N8JTDG | Internal Number: 6-1624112-9 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501J6N8JTDG