Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-146256-0

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMPMODU II
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146256-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Upverter

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-17.24%

CAD Models

Download TE Connectivity 6-146256-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 1.832
Stock
46,979
103,495
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity6-146250-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP6-146252-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-146254-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-281740-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
TE Connectivity1-104433-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6-146256-0 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMPMODU II
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 20; 0.025 in.; 0.12 in.
Connector, Header, 20Pos, 2Row, 2.54Mm; |Te Connectivity Amp 6-146256-0.
20pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting 24.99mm(Length)*4.88mm(height)
20 MODII HDR DRST B/A .100CL L; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Cont
20 MODII HDR DRST B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 20 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-146256-0 | Internal Number: 6-146256-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146256-0 .
  • 6-146256-0.