Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-146250-0

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146250-0.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+21.43%

CAD Models

Download TE Connectivity 6-146250-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-146254-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP6-146252-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-103777-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP1-281740-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
TE Connectivity1-104433-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6-146250-0 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONNECTOR, 20POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:2Rows; Contact Plat
Special Order: 20 MODII HDR DRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-146250-0 | Internal Number: 6-146250-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146250-0 .