Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1462037-0

Im43Jr=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-0
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1462037-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.53%

CAD Models

Download TE Connectivity 6-1462037-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1462037-9
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 5-1462037-9
TE Connectivity2-1462038-1
3ms 3ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Relay, TH, 10mm × 5.7mm × 5.8mm
TE Connectivity4-1462033-2
20ms 20ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Through hole mounting

Descriptions

Descriptions of TE Connectivity 6-1462037-0 provided by its distributors.

Im43Jr=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-0
IM43JR: DPDT (2 Form C) 2 A 5 VDC General Purpose Signal Relay
3ms 3ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V SMD SMD mount,glue mount
Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) SMD
IM43JR=IM RELAY 100 MW 5 V BIS
Low Signal Relays-PCB IM43JR=IM RELAY 100MW 5V
5V DPDT (2 Form C) - Magnetic Latching Relays ROHS
Communications/Signal PC Board Relays
IM43JR=IM RELAY 100 MW 5 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 6-1462037-0 | Internal Number: 6-1462037-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty