Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104074-0

TE Connectivity 6-104074-0 Board Connector 8 Contacts 1 Row Male Unshrouded
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104074-0.

IHS

Datasheet5 pages4 years ago

TE Connectivity

element14 APAC

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+151%

CAD Models

Download TE Connectivity 6-104074-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.74
Stock
28,174
31,143
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104186-5
Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-104074-0
Conn Shrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity6-104071-0
Btb Conn, Header, 8Pos, 1Row, 1.27Mm; |Te Connectivity Amp 6-104071-0
TE Connectivity104074-8
Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity1734829-8
8pin 1.25mm 1 Header 1A 2.54μm tin Through hole mounting 11.75mm(Length)*4.7mm(height)
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of TE Connectivity 6-104074-0 provided by its distributors.

TE Connectivity 6-104074-0 Board Connector 8 Contacts 1 Row Male Unshrouded
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 0.05IN; Connector Systems: Wire-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 1Rows; No. of Contacts: 8Contacts; Contact Termination Type: Through Hole Right Angle; Connector Shroud: Shrouded
08 SYSTEM 50 HDR SRRA SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6-104074-0 | Internal Number: 6-104074-0 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104074-0.