Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104074-0

Conn Shrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104074-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.31%

CAD Models

Download TE Connectivity 1-104074-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
$ 1.77
Stock
37,080
28,732
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity104074-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series
TE Connectivity5-104071-8
Conn Shrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-104178-6
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-104074-0 provided by its distributors.

Conn Shrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole Box/Tube
Header,Latch Holder Solder pad 8pin 1A gold Black Through hole mounting
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 08 SYSTEM 50 HDR SRRA SHRD
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Board to Board & Mezzanine Connectors SYS50 HEADER 8P
BOARD CONNECTOR, 8 CONTACTS, 1 R;
Connector Systems:Wire-to-Board; Pitch Spacing:-; No. of Rows:-; No. of Contacts:-; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:Shrouded; Contact Material:Copper Alloy; Connector Type:PCB Header RoHS Compliant: No
08 SYSTEM 50 HDR SRRA SHRD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Right Angle Board-to-Board 8 | PCB Header & Receptacle | Part Number: 1-104074-0 | Internal Number: 1-104074-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104074-0.