Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104069-3

Connector Shrouded Header HDR 26 Position 1.27mm Solder Right Angle Thru-Hole Tube
$ 5.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104069-3.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+0.97%

CAD Models

Download TE Connectivity 6-104069-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.797
$ 7.969
Stock
11,279
4,095
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-104069-3
Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-104068-2
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Box
TE Connectivity1-104068-2
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP6-104666-1
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104069-5
Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Box/Tube
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 6-104069-3 provided by its distributors.

Connector Shrouded Header HDR 26 Position 1.27mm Solder Right Angle Thru-Hole Tube
Connector, Header, 26Pos, 2Row, 1.27Mm; |Te Connectivity Amp 6-104069-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 26POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: G
26 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 26 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 6-104069-3 | Internal Number: 6-104069-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61040693