Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104068-3

Conn Shrouded Header HDR 34 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 5.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104068-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+11.60%

CAD Models

Download TE Connectivity 6-104068-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.719
$ 8.87
Stock
17,436
10,384
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-104068-3
Conn Shrouded Header HDR 34 POS 1.27mm Solder ST Thru-Hole Tube
Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
TE Connectivity1-104068-2
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104078-9
Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity / AMP6-104666-1
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 6-104068-3 provided by its distributors.

Conn Shrouded Header HDR 34 POS 1.27mm Solder ST Thru-Hole Box/Tube
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector, HEADER, 34POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:34Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)
Special Order: 34 SYSTEM 50 HDR DRST SHRD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-104068-3 | Internal Number: 6-104068-3 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104068-3 .
  • 6-104068-3.