TE Connectivity 6-103644-3

Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103644-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Farnell

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.06%

CAD Models

Download TE Connectivity 6-103644-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 3.554
Stock
25,770
103,620
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-103644-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity / AMP1-103645-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity6-103956-1
AMPMODU 12 Position 2.54 mm Pitch 26-22 AWG Loaded IDC Socket Housing
TE Connectivity6-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP5-103961-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity6-103958-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 6-103644-3 provided by its distributors.

Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
Conn, Hdr, 6-103644-3; |Te Connectivity Amp 6-103644-3
Socket header, 14 pole, pitch 2.54 mm, straight, black, 6-103644-3
Headers & Wire Housings 40 SYSTEM 50 HDR SRRA SHRD SN
CONNECTOR, RCPT, 14POS, 1ROW, 2.54MM
.100 AMPMODU Headers Housings & Contacts
TYCO 14 MTE RCPT SR LATC;105 MOQ / 315 SQ
22-26 AWG Latch Lock,Receptacle 2.54mm 1 14pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 35.5mm(Length)
14 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 6-103644-3 | Internal Number: 6-103644-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103644-3 .