Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103908-0

Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103908-0.

Electro Sonic

Datasheet8 pages7 years ago

Newark

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-103908-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-103669-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity6-104362-0
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-103638-0
AMPMODU MTE Non-RoHS Compliant 2009 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity1-103735-0
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-103669-0
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 1-103908-0 provided by its distributors.

Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 11 MTE HDR SRST LATCH W/HLDWN
Header,Latch Holder 1 11pin Male Pin Black Through hole mounting
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
11 MTE HDR SRST LATCH W/HLDWN Part Number: 1-103908-0 | Internal Number: 1-103908-0 | TE Connectivity |
Headers & Wire Housings HDR VERT .100 11P 30AU
CONN HEADER VERT .100 11POS 30AU
.100 AMPMODU Headers Housings & Contacts
1-103908-0, TE CONNECTIVITY/AMP BRAND
Pitch Spacing:2.54Mm; No. Of Contacts:11Contacts; Gender:header; Product Range:ampmodu Mte Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:copper Alloy Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103908-0.