TE Connectivity 6-104362-0

Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104362-0.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

ShanghaiCT

Factory Futures

CAD Models

Download TE Connectivity 6-104362-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 2.43
$ 2.43
Stock
122,418
489,600
489,600
Authorized Distributors
5
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
11
11
11
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-103638-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-103669-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity1-103735-0
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103908-0
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP1-103669-0
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 6-104362-0 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Tube
Header 11-Pin 2.54mm Latch Holder 3A 380nm Gold Black TH 30.48mm(L) × 6.65mm(H)
Pin header, 11 pole, pitch 2.54 mm, straight, black, 6-104362-0
WIRE-BOARD CONN, HEADER, 11POS, 2.54MM;
Headers & Wire Housings 11MTE HDR SRST LATCH W/HLDWN
Special Order: 11 MTE HDR SRST LATCH W/HLDWN Part Number: 6-104362-0 | Internal Number: 6-104362-0 | TE Connectivity
.100 AMPMODU Headers Housings & Contacts
6-104362-0, TE CONNECTIVITY/AMP BRAND
PIN HEADERS PC BOARD CONNECTORS;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty