Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103361-0

Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

$ 5.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103361-0.

TE Connectivity

Datasheet245 pages6 years ago

IHS

Master Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-103361-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.491
$ 2.95
Stock
9,201
1
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity5-102203-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity1-826631-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity1-281698-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity1-281695-2
TE Connectivity 1-281695-2 HE14 Header Vertical 12 Positions Male Shrouded
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole KK® Bag

Descriptions

Descriptions of TE Connectivity 6-103361-0 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
12 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103361-0 | Internal Number: 6-103361-0 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, R/A 1 ROW 12WAY; Ways, No. of:12; Material, contact:Phosphor Bronze; Plating, contact:Gold; Approval category:UL, CSA; Current rating:3A; Pitch:2.54mm; Poles, No. of:12; Resistance, insulation:500Mohm; Series:AMPMODU; Temp, op. max:105°C; Temp, op. min:-65°C; Voltage rating, AC:250V; Voltage, working:250V; Housing type:Black Thermoplastic UL94V-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty