Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-102203-2

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole Tube
$ 5.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102203-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet8 pages11 years ago

JRH Electronics

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-57.43%

CAD Models

Download TE Connectivity 6-102203-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.179
$ 3.625
Stock
160
321
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
15
15
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-102203-2
Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity5-102203-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-826631-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 6-102203-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole Tube
RIGHT ANGLE PCB HEADER, 15-WAY 1ROW, 2.54MM PITCH, 3A, AMPMODU MOD II SERIES
TE Connectivity 2.54mmpitch15pSingle row pin header Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
PCB Mount Header, Right Angle, Board-to-Board, 15 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, AMPMODU Headers
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 15POS, 1ROWS, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:15Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:AMPMODU Mod II Series
Special Order: 15 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6-102203-2 | Internal Number: 6-102203-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102203-2 .
  • 6-102203-2.