Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70553-0014

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
$ 5.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70553-0014.

IHS

Datasheet3 pages7 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.43%

Alternate Parts

Price @ 1000
$ 5.072
$ 3.051
$ 3.051
Stock
2,460
5,081
5,081
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
-
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity6-102203-2
Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-102203-2
Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity5-102203-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity6-102203-1
Connector Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-826631-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 70553-0014 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 15 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705530014
  • 705530014
  • A705530014