TE Connectivity 6-102202-3

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102202-3.

TE Connectivity

Datasheet245 pages9 years ago

Newark

Future Electronics

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+28.50%

CAD Models

Download TE Connectivity 6-102202-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 2.142
Stock
165,716
16,742
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-102202-3
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Tube
TE Connectivity280520-2
STRAIGHT PCB HEADER, 12-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280375-2
TE Connectivity 280375-2 Pin Header Shrouded Male 2.54mm 1 Row
TE Connectivity102202-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-102202-5
Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tube
Connector Wire to Board Header 16 Position 2.54mm Solder Right Angle Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 6-102202-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
Header,Push-Pull 1 16pin Push-pull type Male Pin Black Through hole mounting 43.69mm(Length)
Hdr, Wire-To-Brd, 2.54Mm, 16Pos; |Te Connectivity Amp 6-102202-3.
Headers & Wire Housings SHROUDED VER SNGL 16 with standoffs
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity 6-102202-3 连接器组件
RS APAC
16 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6-102202-3 | Internal Number: 6-102202-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102202-3.