Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 583875-2

Connector Accessory, 0.073in Min Cable Dia, 0.09in Max Cable Dia, Contact, Phosphor Bronze
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 583875-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages19 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity583875-6
Connector Accessory, 0.073in Min Cable Dia, 0.09in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity86442-1
Connector Accessory, Phosphor Bronze
TE Connectivity / AMP86432-1
Connector Headers and PCB Receptacles PCB,welding 2μm tin PCBinstall,welding mounting
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 583875-2 provided by its distributors.

Connector Accessory, 0.073in Min Cable Dia, 0.09in Max Cable Dia, Contact, Phosphor Bronze
Twin Leaf Term. Rohs Compliant: Yes |Te Connectivity Amp 583875-2
.1000.125 .156 Centerline Connectors (Crimp Snap Twin Leaf)
SOLIS SP SPD22-16COM22-18MIL1038 | TE Connectivity 583875-2
Contact SKT Crimp ST Cable Mount 16-28AWG Strip
Standard Card Edge Connectors TWIN LEAF TERM.
Contact SKTCrimp STCable Mount 16-20AWG Strip
TERM EDGE TWIN LF 16-20AWG CRIMP
CONN CONTACT 20-16AWG 50AU CRIMP
Special Order: TWIN LEAF TERM. Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 20 – 16 AWG Wire Size: .5 – 1.4 mm² Gold (Au) Socket Gold Flash 20 – 16 AWG | Connector Contact | Part Number: 583875-2 | Internal Number: 583875-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty