TE Connectivity 5796055-1

TE Connectivity 5796055-1 D-Sub Conn Female 68 Positions Right Angle Unshrouded
$ 17.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5796055-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+14.26%

CAD Models

Download TE Connectivity 5796055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.71
$ 20.021
Stock
13,899
906
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
68
68
Number of Rows
4
4
Mount
Through Hole
Panel, Surface Mount, Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734099-7
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity5536501-2
TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
TE Connectivity1734099-6
Conn SCSI PL 60 POS 1.27mm Solder RA Thru-Hole 140 Terminal 1 Port
Searay Slim Plug 80 Circuits 7.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
Pin Header, Board-to-Board, 2 mm, 4 Rows, 52 Contacts, Through Hole Right Angle, TMM Series
Stacking Board Connector, TW Series, 48 Contacts, Header, 2 mm, Through Hole, 4 Rows

Descriptions

Descriptions of TE Connectivity 5796055-1 provided by its distributors.

TE Connectivity 5796055-1 D-Sub Conn Female 68 Positions Right Angle Unshrouded
RECEPTACLE, 68WAY, THRU HOLE; No. of Contacts: 68Contacts; Gender: Receptacle; Connector Type: Wire to Board; Contact Termination Type: Through Hole; Product Range: CHAMP Series; Connector Mounting: Cable Mount; Contact Platin
D-Sub Connectors; 5796055-1; TE CONNECTIVITY; Receptacle; Yes; Right Angle; 42.7 mm
Connector VHDCI RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port
68 CHAMP R/A ASSY,LC Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): .8 mm Centerline (Pitch): .031 in Receptacle Cable-to-Board Board Mount .8 mm | D-Shaped Connector | Part Number: 5796055-1 | Internal Number: 5796055-1 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5796055-1.