Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5794176-2

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
$ 10.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5794176-2.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet2 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+16.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Connector Wire to Board Header 12 Position 4.2mm Solder Right Angle Thru-Hole Bag
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit® TPA Frame
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)

Descriptions

Descriptions of TE Connectivity 5794176-2 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
CONNECTOR, HEADER, 12POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMP-DUAC/PL Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
Special Order: Header Assembly, Right Angle, 12 Circuit Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 12 | Rectangular Power Connector | Part Number: 5794176-2 | Internal Number: 5794176-2 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5794176-2 .