Molex 39-30-1121

Conn Wire to Board HDR 12Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-1121.

IHS

Datasheet4 pages8 years ago

Molex

HQonline

Farnell

Master Electronics

Inventory History

3 month trend:
-11.84%

CAD Models

Download Molex 39-30-1121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

12-Pin Header 4.2mm Pitch 2-Row Locking Ramp 13A 760nm Gold Natural TH 12.8mm H
12-Pin 4.2mm 2 4.2mm Header, Locking Ramp, 13A, Gold Plated, TH, 36.3982mm L × 10.0076mm W
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)
TE Connectivity1-1586041-0
Header, 10-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 22.2mm × 12.99972mm × 19.6mm
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4

Descriptions

Descriptions of Molex 39-30-1121 provided by its distributors.

Conn Wire to Board HDR 12Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Connector Power HDR 12 Position 4.2mm Solder Right Angle Through Hole 12 Terminal
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Connector, Header, 12Pos, 2Row, 4.2Mm; |Molex 39-30-1121
Mini-Fit Jr. Connectors 12 CKT R/A HEADER
Headers & Wire Housings 12 CKT R/A HEADER
HEADER 4.20MM, DUAL ROW, RA, PCB LOCK,12W
12pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 760nm gold white Through hole mounting 26.4mm*9.652mm*19.4mm
Headers & Wire Housings MINI-FIT JR HDR 10P RA 94V-2
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating
Plugin Wire To Board Connector ROHS
CONN, R/A PCB HDR, 12POS/2ROW, 4.2MM/THT;
4.20MM PITCH MINI-FIT JR 12CIR
CONN, R/A PCB HDR, 12POS/2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301121
  • 039301121
  • 39-30-1121.
  • 3930-1121
  • 39301121
  • 5569-12A2G