Molex 39-30-1122

Connector Wire to Board Header 12 Position 4.2mm Solder Right Angle Thru-Hole Bag
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-1122.

IHS

Datasheet4 pages8 years ago

Molex

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.20%

CAD Models

Download Molex 39-30-1122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.51
$ 1.281
Stock
190,670
104,561
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

MINIFIT JR RA DR/ PEGS 30 AU V-0 12 CKT | Molex Incorporated 39-30-0124
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Header; Interconnect System; Wire to Board; PCB Plug; 12 Cont; Thru-Hole; Pinstrip; 6A
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4
TE Connectivity1-770621-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 39-30-1122 provided by its distributors.

Connector Wire to Board Header 12 Position 4.2mm Solder Right Angle Thru-Hole Bag
Molex Wire-to-Board Connector, Mini-Fit Jr., 4.2mm Pitch, 12P Dual Row, Right Angle, TH
Signal and Industrial Connectors; MOLEX; 39-30-1122; Right Angle; US; 2; Solder
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Pin and Socket Header PCB - Right-Angle 12P
Mini-Fit Jr. Connectors 12 CKT R/A HEADER
Conn HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port
Headers & Wire Housings MINI-FIT JR HDR 10P RA 94V-0
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating
HEADER 4.20MM, DUAL ROW, RA, PCB LOCK,12W
CONN, R/A PCB HDR, 12POS/2ROW, 4.2MM/THT;
Push-Pull,P=4.2mm Wire To Board Connector ROHS
Cross Referenced to MOLEX - Part MOL39-30-1122
4.20MM MINI FIT JR.HEADER 12CI
MiniFit Jr RA DR /Pegs 30Au V-0 12Ckt
SMD Pre-ordered Connectors RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301122
  • 039301122
  • 39-30-1122 .
  • 3930-1122
  • 39301122
  • 5569-12A2G-210