TE Connectivity 5788336-1

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788336-1.

JRH Electronics

Datasheet4 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+67.31%

CAD Models

Download TE Connectivity 5788336-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1-1734775-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Molex 95009-7641 Modular Connectors / Ethernet Connectors Std Jack Right-Angle 6/4 Hg Rib
PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5788336-1 provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray
STD USB TYPE B, VERTICAL, T/H USB Type: B Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle Number of Positions: 4 B Standard 2.0 Receptacle | TE Connectivity |
USB, 2.0 TYPE B, RECEPTACLE, SMT; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Vertical; Contact Material: Phosphor Bro
USB Connector Type = USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Gold / Palladium Nickel / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788336-1.