Samtec SS-104-T-2-N

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-104-T-2-N.

Samtec

Datasheet1 page9 years ago

Sager Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+172%

CAD Models

Download Samtec SS-104-T-2-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch4pSingle row female Board to Board, SLseries, right angle, Through hole mounting
Push-Pull Receptacle 2.54mm 1 4Pin 1A 250nm Gold Black TH 10.16mm L × 2.54mm H
Samtec 2.54mmpitch4pSingle row female Board to Board, SLseries, right angle, Through hole mounting
TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-2
PCB HEADER, 4-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
Amphenol Communications Solutions76341-304LF
763411 Series 4 Position 2.54 mm Pitch Single Row Vertical Receptacle Connector

Descriptions

Descriptions of Samtec SS-104-T-2-N provided by its distributors.

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Single Row Screw Machine Socket Strip"
Receptacle, 2.54Mm, Thru Hole, 4Way; |Samtec, Inc. SS-104-T-2-N
IC Socket, SIP4, 4 Contact(s), 2.54mm Term Pitch, Solder
Samtec 2.54mmpitch4pSingle row female screw machine socket plate, SSseries, right angle, Through hole mounting
RECEPTACLE, 2.54MM, THRU HOLE, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-104-T-2N
  • SS104T2N