Descriptions of Molex 53460-0639 provided by its distributors.
2.0 I/O UPRIGHT DIP WAFER ASSYW/KINK6CKT; 2.0 I/O UPRIGHT DIP WAFER ASSYW/KINK6CKT
I/O Connector, Receptacle, Firewire IEEE-1394, 6 Contacts, Gold, PCB Mount, Brass, THT RA
Molex Firewire interface, 6 road, Through hole mounting, Mother seat, 1.5Arated_current
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Upright, with Kinked Solder Tabs, Reflow Dip, 6 Circuits
Conn IEEE 1394 F 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Plug-in Connectors; 534600639; MOLEX; Right Angle; Yes; Female
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket
BEAU 2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Sock
IEEE 1394 Connectors 2.00MM REC 06P RA SHLD UPRIGHT
IEEE 1394 Conn 2mm Shld RA PCB Sckt UpRt w/Knk
IEE 1394, Right Angle, 6 Contacts
CONN, IEEE-1394, R/A RCPT, 6POS, THT;
2.00MM PITCH IEEE 1394-1995 SHIE