TE Connectivity 1734328-1

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734328-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages18 years ago

TE Connectivity

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-14.21%

CAD Models

Download TE Connectivity 1734328-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity1734328-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity292304-2
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Descriptions

Descriptions of TE Connectivity 1734328-1 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Box/Tray
TE Connectivity 1734328-1 USB Connector Mini USB AB Female R/A SMT Shrouded
30V(AC) USB-mini AB USB 2.0 1 5 plug horizontal mounting,SMD mount 9.9mm(Length)
MINI USB, 2.0 TYPE AB, RECEPTACLE, TH; USB Connector Type: Mini USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Pho

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734328-1.