TE Connectivity 5787617-2

USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787617-2.

JRH Electronics

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-50.05%

CAD Models

Download TE Connectivity 5787617-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 3.39
Stock
7,496
2,906
Authorized Distributors
6
6
Connector Type
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Number of Ports
2
2
Number of Contacts
8
8
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity292323-4
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity5787617-3
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Molex 2mmpitch8pDouble row female Board to Board, Milli-Gridseries, Straight, Through-hole
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube
AmphenolRJHSE508502
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5787617-2 provided by its distributors.

USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Box/Tray
30V(AC) USB-A (USB TYPE-A), Stacked USB 2.0 1-Ch 8-Pin Plug Horizontal Mount TH 14.63mm × 17mm H
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
USB Connectors REC ASY RA STACKED TH USB
Universal Serial Bus (USB) Connectors
TE Connectivity 5787617-2 USB 连接器
RS APAC
CONN RCPT USB2.0 TYPEA STACK R/A
RECP ASSY, R/A, STACKED, THRU-HOLE, USB, USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 5787617-2 | Internal Number: 5787617-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty