Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787531-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 3.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787531-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+59.83%

CAD Models

Download TE Connectivity 5787531-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787526-1
Board Connector, 6 Contact(s), Solder Terminal, Black Insulator, Receptacle
TE Connectivity5787253-1
Board Connector, 6 Contact(s), Solder Terminal, Black Insulator, Receptacle
Modular Connectors / Ethernet Connectors Vert Pcb 6/4 Rj11 Small Panel Cutout
TE Connectivity5-146280-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5787531-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
BATTERY INTERCONNECT CONNECTOR; Battery Sizes Accepted: -; Battery Terminals: Through Hole; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Product Range: -; Accessory Type: Battery Interconne
BATTERY INTERCONNECT CONNECTOR; Accessory Type:Battery Interconnect; For Use With:Battery Connections; Contact Material:Brass; Contact Plating:Gold; Terminal Type:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MDI HEADER ASSEMBLY,6P Connector System: Cable-to-Board Number of Positions: 6 Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Connector & Housing Type: Plug Cable-to-Board 6 .079" 2 mm | Dc Jack Connector | Part Number: 5787531-1 | Internal Number: 5787531-1 | .079" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787531-1.