Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787253-1

Board Connector, 6 Contact(s), Solder Terminal, Black Insulator, Receptacle
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787253-1.

Inventory History

3 month trend:
-45.65%

CAD Models

Download TE Connectivity 5787253-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Push-Pull,Receptacle 2mm 1 6pin 3.9A tin Black Through hole mounting 12.56mm*2mm*2mm
TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5520425-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 5787253-1 provided by its distributors.

Board Connector, 6 Contact(s), Solder Terminal, Black Insulator, Receptacle
Conn Power RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port
Battery Connector 1 Cells Liquid Crystal Polymer Tube
6 Position 2 mm Pitch Receptacle Multi-Directional Interconnection System
MDI REC ASS'Y ,6P, DC Jack Connectors | TE Connectivity 5787253-1
Battery Contact, Tht; |Te Connectivity 5787253-1
CONN RCPT 6POS 2.00MM PCB SLDR
Pin and Socket Connectors BATT REC 06P VRT
5787253-1, TE CONNECTIVITY/AMP BRAND
MDI REC ASS'Y ,6P Connector System: Cable-to-Board Number of Positions: 6 Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Connector & Housing Type: Receptacle Cable-to-Board 6 .079" 2 mm | Dc Jack Connector | Part Number: 5787253-1 | Internal Number: 5787253-1 | .079" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty