Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-106-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Mount
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-106-01-L-SV.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Master Electronics

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+19.79%

CAD Models

Download Samtec MMS-106-01-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch6pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec 2mmpitch5pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Mount
Conn Socket Strip F 5 POS 2mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of Samtec MMS-106-01-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Mount
Samtec 2mmpitch6pSingle row female Bus bar, MMSseries, right angle, Through hole mounting
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
MMS - Samtec 2mm Tiger Claw Socket Strip
CONN RCPT 2MM 6POS SGL VERT PCB
DESCRIPTION: 2MM SOCKET STRIPS
Connector Systems:board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Connector Mounting:through Hole Mount; Product Range:tiger Claw Mms Series; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-106-01-L -SV
  • MMS-106-01-L-SV.
  • MMS10601LSV