TE Connectivity 5786554-5

Connector D-Subminiature RCP 50 POS 2.54mm Press Fit ST Thru-Hole 50 Terminal 1 Port
$ 13.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5786554-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

X-ON

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 5786554-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5749070-7
D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, DD, Solder
TE Connectivity5749069-5
Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Amphenol Communications SolutionsL77SDDH50SOL2RM5C309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
Conn D-Subminiature F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5786554-5 provided by its distributors.

Connector D-Subminiature RCP 50 POS 2.54mm Press Fit ST Thru-Hole 50 Terminal 1 Port
D-Sub Standard Connectors 50 POS VERT RCPT ASY WITH ACTION PIN
Connector, AMPLIMITE, Receptacle, 50 Pos, Shielded, Vertical
Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, #2-56, Receptacle
CONN D-TYPE RCPT 50P VERT PRESS
D SUB CONNECTOR, RCPT, 50POS, TH; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Conta
PCB D-Sub AMPLIMITE Socket assembly,include Action Pin terminal,The distance between center lines is 1.27mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5786554-5 .