Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5747461-3

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747461-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-47.44%

CAD Models

Download TE Connectivity 5747461-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Harting Dtype connector, Mother seat, DB25needle, Through hole mounting, vertical subject
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5747461-3 provided by its distributors.

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Standard D Sub Connector; Conne |Te Connectivity Amp 5747461-3.
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Avnet Japan
D-Sub AMPLIMITE Receptacle, Size 3, 2.77mm Pitch, Right Angle, -55°C~105°C
HD20 Series 25 Position Right Angle Socket Plastic Shell Board Mount D-Sub
25P Female D-Sub Bend insert 2 6A Push-Pull D-Sub / VGA Connectors ROHS
HD-20 RCPT 25P RA 590 THD INS Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747461-3 | Internal Number: 5747461-3 | TE Connectivity | AMPLIMITE
D SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747461-3 .
  • 5747461-3.