TE Connectivity 5747238-6

D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
$ 16.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747238-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.99%

CAD Models

Download TE Connectivity 5747238-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.915
$ 11.16
Stock
19,146
69,816
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5745968-2
D-Sub Connector, 3 Shell Size, AMPLIMITE Plug, 2.74mm Pitch, Vertical PCB Mount, -55°C to 105°C
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653616712
PHOENIX CONTACT D-Sub Connector, Plug, DB25 Pin, TH, Right Angle Body
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5747238-6 provided by its distributors.

D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Connector D-Subminiature PL 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
Tyco Electronics D-SubConnector, Male plug, DB25needle, Through hole mounting, right angle body
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG
CONN D-SUB PLUG 25POS R/A SOLDER
D-Sub Standard Connectors B25P RA318
25 MSFL PLUG RA 318 (SL,FM) Number of Positions: 25 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Ampseal Header | 25 Plug Board-to-Board Board Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747238-6 .