TE Connectivity 5745187-1

D-Sub Connector, Size 3, AMPLIMITE Receptacle, 2.77mm Pitch, Vertical PCB Mount, -55°C to 105°C
$ 16.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745187-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+273%

CAD Models

Download TE Connectivity 5745187-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.216
$ 27.325
Stock
4,501
4,834
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Harting Dtype connector, Mother seat, DB25needle, Through hole mounting, vertical subject
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745187-1 provided by its distributors.

D-Sub Connector, Size 3, AMPLIMITE Receptacle, 2.77mm Pitch, Vertical PCB Mount, -55°C to 105°C
Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector
25 RCPT SP/MS STD Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Ampseal Header | 25 Receptacle Board-to-Board Board Mount | 3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745187-1.