Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745173-5

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Zinc Alloy
$ 13.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745173-5.

Farnell

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-51.84%

CAD Models

Download TE Connectivity 5745173-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5748676-3
Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity2-5747704-0
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity2-5747708-0
D-Sub Connector, Size 3, AMPLIMITE Receptacle, 2.77mm Pitch, Vertical PCB Mount, -55°C to 105°C
TE Connectivity2-747704-0
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 5745173-5 provided by its distributors.

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Zinc Alloy
D-Sub Backshells; 5745173-5; TE CONNECTIVITY; Unknown; 48.76 mm; Round; 7.112 mm
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 7.11 mm, zinc die casting, silver, 5745173-5
Cable Clamp Kit, Size 3, Zinc Alloy; Product Range:Amplimite Series; D Sub Shell Size:Db; Cable Exit Angle:180 ; Connector Body Material:-; Accessory Type:Cable Clamp; Connector Shell Size:Db; Enclosure Material:Zinc Alloy Rohs Compliant: Yes |Amp Te Connectivity 5745173-5.
CABLE CLAMP KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 3 Shielded: Yes Number of Positions: 25 Cable Clamp Kit Zinc Alloy 3 | Connector Strain Relief | Part Number: 5745173-5 | Internal Number: 5745173-5 | Alias Number: 4-27046-0405 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745173-5.