Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745077-6

D-Sub Connector Receptacle, AMPLIMITE, 2 Pos, 2.74mm Pitch, Vertical PCB Mount, -55°C~105°C
$ 6.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745077-6.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

Factory Futures

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-4.93%

CAD Models

Download TE Connectivity 5745077-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.918
$ 10.645
Stock
16,770
5,484
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-6
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
PHOENIX CONTACT D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09662516513
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5745077-6 provided by its distributors.

D-Sub Connector Receptacle, AMPLIMITE, 2 Pos, 2.74mm Pitch, Vertical PCB Mount, -55°C~105°C
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
D Sub Connector, Standard, 15 Position,; |Te Connectivity Amp 5745077-6
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN SOCKET,2.74MM PITCH
Conn D-Subminiature SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
D SUB CONNECTOR, STANDARD, 15 POSITION,; D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE HD
HD-20 RCPT 15P VERT FFSCRLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5745077-6 | Internal Number: 5745077-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty