TE Connectivity 5646954-1

Backplane Connector 4 POS Press Fit RA Thru-Hole 4 Terminal 1 Port Box/Tube
$ 6.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646954-1.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-15.68%

CAD Models

Download TE Connectivity 5646954-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.633
$ 4.477
Stock
166,614
21,643
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Positions
4
4
Number of Rows
0
1
Mount
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Lead, Metal, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity120954-1
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
TE Connectivity / AMP120954-6
Conn Power HDR 4 POS 2mm Press Fit RA Thru-Hole 16 Terminal 1 Port
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Bag
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 5646954-1 provided by its distributors.

Backplane Connector 4 POS Press Fit RA Thru-Hole 4 Terminal 1 Port Box/Tube
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Board Connector, 4 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug
2 MM, 3 MM PITCH 4 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION, 10A
4 Position Plug Right Angle Through Hole Universal Power Module
Board Con, Hdr, 4Pos, 2Mm; |Te Connectivity Amp 5646954-1.
UPM EXPANDED PIN, RA 4P ASSEMBLY
4 Pos Male RA Header, 10A, 250V, Through Hole, Grey
CONN HEADER BLADE PWR 4P EDGE MT
TE Connectivity 5646954-1 连接器组件
RS APAC
HEADER, UPM, R/A, 4WAY; Connector Type:Hard Metric (HM); No. of Contacts:4; Gender:Header; Contact Termination:Press Fit Right Angle; No. of Rows:1; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646954-1 .
  • 5646954-1.