TE Connectivity 120954-1

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
$ 8.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120954-1.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Factory Futures

Master Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download TE Connectivity 120954-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5646954-1
Backplane Connector 4 POS Press Fit RA Thru-Hole 4 Terminal 1 Port Box/Tube
TE Connectivity / AMP120954-6
Conn Power HDR 4 POS 2mm Press Fit RA Thru-Hole 16 Terminal 1 Port
TE Connectivity / AMP5646955-1
Backplane Connector PL 5 POS 2mm Press Fit RA Thru-Hole 5 Terminal 1 Port Box/Tube
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 4 Circuits
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Descriptions

Descriptions of TE Connectivity 120954-1 provided by its distributors.

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
UPM EXPANDED PIN ASSEMBLY; Product Range:-; No. of Contacts:4Contacts; Pitch Spacing:3mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:1Rows; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type:Backplane
TE UPM R/A Header 4P HC Power, LLLL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Co-Planar Number of Positions: 4 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 120954-1 | Internal Number: 120954-1 | TE Connectivity | Z-PACK 2mm HM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120954-1 .
  • 120954-1.