Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5646529-1

Conn Hard Metric PL 169 POS 2mm Press Fit ST Thru-Hole Tube
$ 11.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646529-1.

Newark

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.44%

CAD Models

Download TE Connectivity 5646529-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity646529-1
Backplane Connector; Connector Type:Hard |Te Connectivity Amp 646529-1
TE Connectivity5352033-1
Z-PACK HM SER,2MM PITCH 133WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5100668-1
Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5646534-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
TE Connectivity352127-1
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5646529-1 provided by its distributors.

Conn Hard Metric PL 169 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
CARD EDGE CONN, HEADER, 169POS, 7ROW; Product Range:Z-PACK Series; No. of Contacts:169Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of
Z-PACK 2MM HM TYPE A/B 169P PCB Connector Type: PCB Mount Header Data Rate: 1 Gb/s Number of Columns: 25 Number of Rows: 7 Backplane Architecture: Traditional Backplane PCB Mount Header 1 Gb/s 25 7 | Hard Metric Backplane Connector | Part Number: 5646529-1 | Internal Number: 5646529-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty